There are no models available for this part yet.
Overview of 851-06EC14-15S50 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAML15S500M | Amphenol Communications Solutions | DSUB DM SIG STB 15 SOCK | |
DAM15S500 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Socket Right Angle | |
DAM15S500N | Amphenol Communications Solutions | DAM15S500N-DSUB DM SIG STB 15 SOCK |
Price & Stock for 851-06EC14-15S50 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SOM851-06EC14-15S50
|
Heilind Electronics | 851 SERIES PLUG STRAIGHT CBL CLAMP | Americas - 72 in Stock12 On Order |
|
$21.9988 / $28.1097 | Buy Now | |
DISTI #
SOM851-06EC14-15S50
|
Interstate Connecting Components | 851 SERIES PLUG STRAIGHT CBL CLAMP | 21737 On Order |
|
$21.9988 / $28.1097 | Buy Now |