Part Details for 851-08RP12-10S50 by SOURIAU-SUNBANK
Overview of 851-08RP12-10S50 by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53610-S50-4LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 851-08RP12-10S50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T2433
|
Newark | Plug With Elbow Backshell For Potting |Souriau-Sunbank/eaton 851-08RP12-10S50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SOM851-08RP12-10S50
|
Interstate Connecting Components | 851 SERIES PLUG W/90 DEG BACKSHELL CRIMP | 0 |
|
$41.3419 / $48.9979 | Buy Now |