-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10290-ND
|
DigiKey | CONN RCPT 5POS 0.05 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
89 In Stock |
|
$3.7697 / $6.4600 | Buy Now |
DISTI #
575-8511300510003000
|
Mouser Electronics | IC & Component Sockets STANDARD SOCKET HEADER RoHS: Compliant | 210 |
|
$3.7600 / $6.4600 | Buy Now |
DISTI #
71401332
|
RS | STANDARD PIN HEADER, 05 Pins, Gold over Nickel | Mill-Max 851-13-005-10-003000 RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7500 / $17.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Container: Tube | 0Tube |
|
$11.7800 | Buy Now |
DISTI #
000000000005704381
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$4.3000 / $19.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
851-13-005-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-13-005-10-003000
Mill-Max Mfg Corp
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | CONTACT FINISH MATING: GOLD OVER NICKEL (50) | |
Body Breadth | 0.087 inch | |
Body Depth | 0.159 inch | |
Body Length | 2.515 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.181 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for 851-13-005-10-003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-13-005-10-003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
831-83-005-20-001101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 851-13-005-10-003000 vs 831-83-005-20-001101 |
712-87-105-41-001101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 851-13-005-10-003000 vs 712-87-105-41-001101 |
D01-9950501 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Socket | Harwin | 851-13-005-10-003000 vs D01-9950501 |