Part Details for 851-13-008-40-001000 by Mill-Max Mfg Corp
Overview of 851-13-008-40-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 851-13-008-40-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1325-ND
|
DigiKey | CONN RCPT 8POS 0.05 GOLD SMD R/A Min Qty: 1 Lead time: 3 Weeks Container: Tube |
146 In Stock |
|
$5.3909 / $9.0500 | Buy Now |
DISTI #
575-8511300840001000
|
Mouser Electronics | IC & Component Sockets STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$5.3900 / $7.2700 | Order Now |
DISTI #
V99:2348_17726556
|
Arrow Electronics | Conn Socket Strip SKT 8 POS 1.27mm Solder RA Side Entry SMD Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1602 | Americas - 9 |
|
$1.3810 / $2.0449 | Buy Now |
DISTI #
71401802
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 08 Pins, Gold over Nickel | Mill-Max 851-13-008-40-001000 RoHS: Not Compliant Min Qty: 98 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1800 / $16.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 49 Container: Tube | 0Tube |
|
$11.2900 | Buy Now |
DISTI #
25956886
|
Verical | Conn Socket Strip SKT 8 POS 1.27mm Solder RA Side Entry SMD Min Qty: 3 Package Multiple: 1 Date Code: 1602 | Americas - 9 |
|
$2.0449 | Buy Now |
DISTI #
000000000005704388
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$3.4900 / $18.7400 | Buy Now |
Part Details for 851-13-008-40-001000
851-13-008-40-001000 CAD Models
851-13-008-40-001000 Part Data Attributes:
|
851-13-008-40-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-13-008-40-001000
Mill-Max Mfg Corp
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.087 inch | |
Body Depth | 0.337 inch | |
Body Length | 0.415 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |