Part Details for 851-13-020-10-003000 by Mill-Max Mfg Corp
Overview of 851-13-020-10-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 851-13-020-10-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-851-13-020-10-003000-ND
|
DigiKey | STANDARD SOCKET HEADER Min Qty: 80 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.2255 | Buy Now |
DISTI #
575-8511302010003000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$17.1500 / $17.2200 | Order Now |
DISTI #
71393445
|
RS | STANDARD PIN HEADER, 20 Pins, Gold over Nickel | Mill-Max 851-13-020-10-003000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5500 / $20.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.1800 | Buy Now |
DISTI #
000000000005704411
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$5.9400 / $22.8600 | Buy Now |
Part Details for 851-13-020-10-003000
851-13-020-10-003000 CAD Models
851-13-020-10-003000 Part Data Attributes
|
851-13-020-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-13-020-10-003000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |