Part Details for 851-13-023-10-003000 by Mill-Max Mfg Corp
Overview of 851-13-023-10-003000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-13-023-10-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-851-13-023-10-003000-ND
|
DigiKey | STANDARD SOCKET HEADER Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7376 | Buy Now |
DISTI #
575-8511302310003000
|
Mouser Electronics | IC & Component Sockets STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$17.5200 / $18.4500 | Order Now |
DISTI #
71392738
|
RS | STANDARD PIN HEADER, 23 Pins, Gold over Nickel | Mill-Max 851-13-023-10-003000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4000 / $21.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$14.9100 | Buy Now |
DISTI #
000000000005704417
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$6.5400 / $24.0100 | Buy Now |
Part Details for 851-13-023-10-003000
851-13-023-10-003000 CAD Models
851-13-023-10-003000 Part Data Attributes
|
851-13-023-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-13-023-10-003000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |