Part Details for 851-13-043-40-001000 by Mill-Max Mfg Corp
Overview of 851-13-043-40-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-13-043-40-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-13-043-40-001000-ND
|
DigiKey | CONN RCPT 43P 0.05 GOLD SMD R/A Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8142 | Buy Now |
DISTI #
575-8511304340001000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$13.0000 / $13.2800 | Order Now |
DISTI #
71392420
|
RS | STANDARD SOCKET HEADER, 43 Pins, Gold over Nickel | Mill-Max 851-13-043-40-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2500 / $26.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$18.9400 | Buy Now |
Part Details for 851-13-043-40-001000
851-13-043-40-001000 CAD Models
851-13-043-40-001000 Part Data Attributes
|
851-13-043-40-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-13-043-40-001000
Mill-Max Mfg Corp
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |