851-36A12-14S5044
Description: Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female

Overview of 851-36A12-14S5044 by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 851-36A12-14S5044 by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 851-36A12-14S5044 by SOURIAU-SUNBANK

851-36A12-14S5044
SOURIAU-SUNBANK
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SOURIAU INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-26482
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR ADAPTER
Contact Gender
FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Option
HERMETIC
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
14
Want to compare parts?
  1. 851-36A12-14S5044
    SOURIAU-SUNBANK
    Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female
    VS

Alternate Parts for 851-36A12-14S5044

This table gives cross-reference parts and alternative options found for 851-36A12-14S5044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-36A12-14S5044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9DM970027-2SX072 14 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE, CIRCULAR ADAPTER TE Connectivity 851-36A12-14S5044 vs 9DM970027-2SX072
851-06A12-14S5029 Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female SOURIAU-SUNBANK 851-36A12-14S5044 vs 851-06A12-14S5029
9DM960127-2PB072 14 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE, CIRCULAR ADAPTER TE Connectivity 851-36A12-14S5044 vs 9DM960127-2PB072
9DM970027-2PB072 CONNECTOR, 14 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE, CIRCULAR ADAPTER TE Connectivity / Deutsch 851-36A12-14S5044 vs 9DM970027-2PB072
9DM970027-2PY072 CONNECTOR, 14 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE, CIRCULAR ADAPTER TE Connectivity / Deutsch 851-36A12-14S5044 vs 9DM970027-2PY072
9DM960627-2SC072 CONNECTOR, 14 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE, CIRCULAR ADAPTER TE Connectivity / Deutsch 851-36A12-14S5044 vs 9DM960627-2SC072
851-06Z12-14P5029 Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male SOURIAU-SUNBANK 851-36A12-14S5044 vs 851-06Z12-14P5029
851-01A12-14S5029 CONNECTOR, 14 CONTACT(S), ALUMINUM, FEMALE, CIRCULAR ADAPTER Amphenol FCi 851-36A12-14S5044 vs 851-01A12-14S5029
851-06A12-14S5002 Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female SOURIAU-SUNBANK 851-36A12-14S5044 vs 851-06A12-14S5002
851-01A12-14P5044 Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male SOURIAU-SUNBANK 851-36A12-14S5044 vs 851-01A12-14P5044

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 851-36A12-14S5044 by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 851-36A12-14S5044 by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 851-36A12-14S5044 would you like to use for your alert(s)?
  • Please alert me when 851-36A12-14S5044 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 851-36A12-14S5044 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 851-36A12-14S5044 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 851-36A12-14S5044 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 851-36A12-14S5044.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 851-36A12-14S5044 by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: