Part Details for 851-43-020-10-011000 by Mill-Max Mfg Corp
Overview of 851-43-020-10-011000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-43-020-10-011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-43-020-10-011000-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5432 | Buy Now |
DISTI #
575-8514302010011000
|
Mouser Electronics | IC & Component Sockets STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$5.8200 / $7.0100 | Order Now |
DISTI #
71397670
|
RS | STANDARD SOCKET HEADER, 20 Pins, Tin (matte) over Nickel | Mill-Max 851-43-020-10-011000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3300 / $16.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$11.6100 | Buy Now |
DISTI #
000000000005704947
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$3.6800 / $18.5600 | Buy Now |
Part Details for 851-43-020-10-011000
851-43-020-10-011000 CAD Models
851-43-020-10-011000 Part Data Attributes
|
851-43-020-10-011000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-43-020-10-011000
Mill-Max Mfg Corp
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |