Part Details for 851-47-036-10-001000 by Mill-Max Mfg Corp
Overview of 851-47-036-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 851-47-036-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-47-036-10-001000-ND
|
DigiKey | CONN RCPT 36POS 0.05 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0636 | Buy Now |
DISTI #
575-8514703610001000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$6.7300 / $7.8400 | Order Now |
DISTI #
71399339
|
RS | STANDARD SOCKET HEADER, 36 Pins, Tin over Nickel | Mill-Max 851-47-036-10-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7700 / $18.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$12.7800 | Buy Now |
DISTI #
000000000005705324
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$4.6900 / $20.4800 | Buy Now |
Part Details for 851-47-036-10-001000
851-47-036-10-001000 CAD Models
851-47-036-10-001000 Part Data Attributes
|
851-47-036-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-47-036-10-001000
Mill-Max Mfg Corp
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |