Part Details for 851-83-012-30-001191 by PRECI-DIP SSA
Overview of 851-83-012-30-001191 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-83-012-30-001191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-83-012-30-001191-ND
|
DigiKey | CONN SOCKET 12POS 0.05 GOLD SMD Min Qty: 5600 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0609 | Buy Now |
DISTI #
437-8518301230001191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.7400 / $2.9500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.5000 / $5.2400 | Buy Now |
Part Details for 851-83-012-30-001191
851-83-012-30-001191 CAD Models
851-83-012-30-001191 Part Data Attributes:
|
851-83-012-30-001191
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
851-83-012-30-001191
PRECI-DIP SSA
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |