Part Details for 851-83-025-30-001101 by PRECI-DIP SSA
Overview of 851-83-025-30-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-83-025-30-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-83-025-30-001101-ND
|
DigiKey | CONN SOCKET 25POS 0.05 GOLD SMD Min Qty: 1440 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1907 | Buy Now |
DISTI #
437-8518302530001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 111 |
|
$3.7500 / $6.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6500 / $5.3200 | Buy Now | |
DISTI #
851-83-025-30-001101
|
Avnet Abacus | Conn Socket Strip SKT 25 POS 1.27mm Solder ST SMD T/R (Alt: 851-83-025-30-001101) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 2 Weeks, 6 Days | Abacus - 960 |
|
Buy Now | |
|
New Advantage Corporation | Conn Socket Strip SKT 25 POS 1.27mm Solder ST SMD , BOX RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 720 |
|
$4.1900 / $4.5000 | Buy Now |
Part Details for 851-83-025-30-001101
851-83-025-30-001101 CAD Models
851-83-025-30-001101 Part Data Attributes
|
851-83-025-30-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
851-83-025-30-001101
PRECI-DIP SSA
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 851-83-025-30-001101
This table gives cross-reference parts and alternative options found for 851-83-025-30-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-83-025-30-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G808C25110 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 851-83-025-30-001101 vs G808C25110 |
G8272510012 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 851-83-025-30-001101 vs G8272510012 |
801-93-025-10-013000 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 851-83-025-30-001101 vs 801-93-025-10-013000 |
F1-25-D-BP-D | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | 851-83-025-30-001101 vs F1-25-D-BP-D |
5,08UFL25 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | 851-83-025-30-001101 vs 5,08UFL25 |
DF14-25S-1.25C(40) | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 851-83-025-30-001101 vs DF14-25S-1.25C(40) |
AF1D-25-G-CMS-B/A | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 851-83-025-30-001101 vs AF1D-25-G-CMS-B/A |
G8272510010 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 851-83-025-30-001101 vs G8272510010 |
801-13-025-10-001000 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 851-83-025-30-001101 vs 801-13-025-10-001000 |
801-43-025-10-201000 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 851-83-025-30-001101 vs 801-43-025-10-201000 |