Part Details for 851-87-003-30-001191 by PRECI-DIP SSA
Overview of 851-87-003-30-001191 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-87-003-30-001191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1344-1-ND
|
DigiKey | CONN SOCKET 3POS 0.05 GOLD SMD Min Qty: 5000 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9023 | Buy Now |
DISTI #
437-8518700330001191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.1500 / $1.3000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.1800 / $1.7200 | Buy Now | |
DISTI #
851-87-003-30-001191
|
Avnet Abacus | Conn Socket Strip SKT 3 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 851-87-003-30-001191) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 851-87-003-30-001191
851-87-003-30-001191 CAD Models
851-87-003-30-001191 Part Data Attributes:
|
851-87-003-30-001191
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
851-87-003-30-001191
PRECI-DIP SSA
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 851-87-003-30-001191
This table gives cross-reference parts and alternative options found for 851-87-003-30-001191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-87-003-30-001191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTV1-03SH06702 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 851-87-003-30-001191 vs RMTV1-03SH06702 |
SS-103-G-21C | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 851-87-003-30-001191 vs SS-103-G-21C |
316-87-103-41-012101 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 851-87-003-30-001191 vs 316-87-103-41-012101 |
RMTV1-03SL5704 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 851-87-003-30-001191 vs RMTV1-03SL5704 |
MMSS-03-24-L-06.00-S-K-M | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 851-87-003-30-001191 vs MMSS-03-24-L-06.00-S-K-M |
RMTV1-03SS04 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 851-87-003-30-001191 vs RMTV1-03SS04 |
316-87-103-41-001101 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 851-87-003-30-001191 vs 316-87-103-41-001101 |
RMTB1-03SHY0102 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 851-87-003-30-001191 vs RMTB1-03SHY0102 |
CLG-1003-00101E-CGR | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 3M Electronics | 851-87-003-30-001191 vs CLG-1003-00101E-CGR |
714-87-103-41-014101 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 851-87-003-30-001191 vs 714-87-103-41-014101 |