-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder and Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-87-006-40-001101-ND
|
DigiKey | CONN SOCKET 6P 0.05 GOLD SMD R/A Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8858 | Buy Now |
DISTI #
437-8518700640001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 110 |
|
$0.7670 / $1.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8020 / $1.1690 | Buy Now | |
DISTI #
851-87-006-40-001101
|
Avnet Abacus | Conn Socket Strip SKT 6 POS 1.27mm Solder RA Thru-Hole Box (Alt: 851-87-006-40-001101) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
851-87-006-40-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
851-87-006-40-001101
PRECI-DIP SSA
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder and Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 851-87-006-40-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-87-006-40-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSHQ-106-S-02-G-LT-LF | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 851-87-006-40-001101 vs SSHQ-106-S-02-G-LT-LF |
801-99-006-10-013000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 851-87-006-40-001101 vs 801-99-006-10-013000 |
399-91-006-300000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | 851-87-006-40-001101 vs 399-91-006-300000 |
G808C06112 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 851-87-006-40-001101 vs G808C06112 |
A2543H02-6P-NL | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | 851-87-006-40-001101 vs A2543H02-6P-NL |
380106 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Lumberg Connect GmbH | 851-87-006-40-001101 vs 380106 |
D01-9670601 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | 851-87-006-40-001101 vs D01-9670601 |
M20-1040600 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Harwin | 851-87-006-40-001101 vs M20-1040600 |
1741910000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 851-87-006-40-001101 vs 1741910000 |
MMSS-06-20-L-04.50-S-K | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 851-87-006-40-001101 vs MMSS-06-20-L-04.50-S-K |