-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1363-ND
|
DigiKey | CONN SOCKET 25POS 0.05 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
78 In Stock |
|
$2.8263 / $4.8700 | Buy Now |
DISTI #
437-8518702510001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 529 |
|
$2.4900 / $4.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $3.8600 | Buy Now |
DISTI #
851-87-025-10-001101
|
Avnet Abacus | Conn Socket Strip SKT 25 POS 1.27mm Solder ST Thru-Hole Box (Alt: 851-87-025-10-001101) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
851-87-025-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
851-87-025-10-001101
PRECI-DIP SSA
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Preci-Dip | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.087 inch | |
Body Depth | 0.161 inch | |
Body Length | 1.266 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for 851-87-025-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-87-025-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-P048-53S1-TR30 | Board Connector, 48 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Receptacle | 3M Interconnect | 851-87-025-10-001101 vs MP2-P048-53S1-TR30 |
MP2-P048-54S1-TR30 | Board Connector, 48 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Receptacle | 3M Interconnect | 851-87-025-10-001101 vs MP2-P048-54S1-TR30 |
801-87-025-10-143101 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 851-87-025-10-001101 vs 801-87-025-10-143101 |
MP2-P048-53S1-TR30 | HEADER CONNECTOR,PCB MNT,RECEPT,48 CONTACTS,PIN,0.079 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | 3M Electronics | 851-87-025-10-001101 vs MP2-P048-53S1-TR30 |
11-8289-060-009-243 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch & Eject, Gray Insulator, Receptacle | KYOCERA Connector Products Division | 851-87-025-10-001101 vs 11-8289-060-009-243 |
11-8289-060-009-042 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | KYOCERA Connector Products Division | 851-87-025-10-001101 vs 11-8289-060-009-042 |
MP2-P048-52S1-TR30 | HEADER CONNECTOR,PCB MNT,RECEPT,48 CONTACTS,PIN,0.079 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | 3M Electronics | 851-87-025-10-001101 vs MP2-P048-52S1-TR30 |
MP2-P048-51S1-TR | HEADER CONNECTOR,PCB MNT,RECEPT,48 CONTACTS,PIN,0.079 PITCH,R ANGLE PC TAIL TERMINAL,GUIDE SLOT | 3M Electronics | 851-87-025-10-001101 vs MP2-P048-51S1-TR |
MP2-P048-52S1-TR | Board Connector, 48 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Receptacle | 3M Interconnect | 851-87-025-10-001101 vs MP2-P048-52S1-TR |
AFCA-SL-25-TN | Board Connector, 25 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug | Central Components Manufacturing | 851-87-025-10-001101 vs AFCA-SL-25-TN |