Part Details for 851-99-014-30-001000 by Mill-Max Mfg Corp
Overview of 851-99-014-30-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-99-014-30-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-99-014-30-001000-ND
|
DigiKey | CONN RCPT 14P 0.05 TIN-LEAD SMD Min Qty: 56 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6618 | Buy Now |
DISTI #
575-8519901430001000
|
Mouser Electronics | IC & Component Sockets STANDARD SOCKET HEADER | 0 |
|
$13.6500 | Order Now |
DISTI #
71397743
|
RS | STANDARD PIN HEADER, 14 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 851-99-014-30-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6500 / $17.0700 | RFQ |
DISTI #
000000000005705923
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$3.8200 / $19.4000 | Buy Now |
Part Details for 851-99-014-30-001000
851-99-014-30-001000 CAD Models
851-99-014-30-001000 Part Data Attributes
|
851-99-014-30-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-99-014-30-001000
Mill-Max Mfg Corp
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |