Part Details for 851-99-050-30-002000 by Mill-Max Mfg Corp
Overview of 851-99-050-30-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-99-050-30-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R1008
|
Newark | Standard Socket Header/Tube |Mill-Max 851-99-050-30-002000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4400 / $42.1500 | Buy Now |
DISTI #
851-99-050-30-002000-ND
|
DigiKey | CONN RCPT 50P 0.05 TIN-LEAD SMD Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.6414 | Buy Now |
DISTI #
575-85199050300020
|
Mouser Electronics | IC & Component Sockets 50P SINGLE ROW SKT RIGHT HAND FOOTPRINT RoHS: Not Compliant | 0 |
|
$17.8400 / $18.8900 | Order Now |
DISTI #
71394793
|
RS | STANDARD SOCKET HEADER, 50 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 851-99-050-30-002000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1800 / $28.9700 | RFQ |
DISTI #
000000000002452543
|
Sager | IC & Component Sockets 50P SINGLE ROW SKT RIGHT HAND FOOTPRINT Min Qty: 50 | 0 |
|
$10.3900 / $30.0000 | Buy Now |
Part Details for 851-99-050-30-002000
851-99-050-30-002000 CAD Models
851-99-050-30-002000 Part Data Attributes
|
851-99-050-30-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-99-050-30-002000
Mill-Max Mfg Corp
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |