Part Details for 85101A1626S5066 by SOURIAU-SUNBANK
Overview of 85101A1626S5066 by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85101A1626S5066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK8539
|
Newark | 851 26C 26#20 Skt Recp |Souriau-Sunbank/eaton 85101A1626S5066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$46.7400 / $67.3100 | Buy Now |
DISTI #
649-85101A1626S5066
|
Mouser Electronics | Circular MIL Spec Connector 851 26C 26#20 SKT RECP | 0 |
|
$63.6100 / $78.9400 | Order Now |
Part Details for 85101A1626S5066
85101A1626S5066 CAD Models
85101A1626S5066 Part Data Attributes:
|
85101A1626S5066
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
85101A1626S5066
SOURIAU-SUNBANK
CONN RCPT 26POS CBL MNT W/SCKT
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |