Part Details for 85102E2255S50 by SOURIAU-SUNBANK
Overview of 85102E2255S50 by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85102E2255S50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK0312
|
Newark | 851 55C 55#20 Skt Recp |Souriau-Sunbank/eaton 85102E2255S50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$84.9700 / $98.0400 | Buy Now |
DISTI #
649-85102E2255S50
|
Mouser Electronics | Circular MIL Spec Connector Connectors | 0 |
|
$101.3400 / $111.8400 | Order Now |
DISTI #
SOI85102E2255S50
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOG85102E2255S50
|
Interstate Connecting Components | J3800 | 0 |
|
Buy Now |
Part Details for 85102E2255S50
85102E2255S50 CAD Models
85102E2255S50 Part Data Attributes
|
85102E2255S50
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
85102E2255S50
SOURIAU-SUNBANK
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |