Part Details for 85106EC84S5044 by SOURIAU-SUNBANK
Overview of 85106EC84S5044 by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for 85106EC84S5044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-85106EC84S5044
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$64.9800 / $80.6300 | Order Now |
DISTI #
SOM851-06EC8-4S5044
|
Heilind Electronics | 851 SERIES PLUG NICKEL PLATING | Americas - 11 in Stock50 On Order |
|
$18.1207 / $21.4661 | Buy Now |
DISTI #
SOG85106EC84S5044
|
Interstate Connecting Components | J3800 | 0 |
|
Buy Now | |
DISTI #
SOM851-06EC8-4S5044
|
Interstate Connecting Components | 851 SERIES PLUG NICKEL PLATING | 3375 On Order |
|
$18.1207 / $21.4661 | Buy Now |
Part Details for 85106EC84S5044
85106EC84S5044 CAD Models
85106EC84S5044 Part Data Attributes
|
85106EC84S5044
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
85106EC84S5044
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |