Part Details for 85106R128S5066 by SOURIAU-SUNBANK
Overview of 85106R128S5066 by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for 85106R128S5066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK2894
|
Newark | 851 8C 8#20 Skt Plug |Souriau-Sunbank/eaton 85106R128S5066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$45.0200 / $46.9700 | Buy Now |
DISTI #
649-85106R128S5066
|
Mouser Electronics | Circular MIL Spec Connector 851 8C 8#20 SKT PLUG | 0 |
|
$50.8800 / $63.1400 | Order Now |
Part Details for 85106R128S5066
85106R128S5066 CAD Models
85106R128S5066 Part Data Attributes
|
85106R128S5066
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
85106R128S5066
SOURIAU-SUNBANK
CONN PLUG 8POS STRAIGHT W/SCKT
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |