Part Details for 85108EC106S50 by SOURIAU-SUNBANK
Overview of 85108EC106S50 by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85108EC106S50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MIL SERIES CONNECTOR | 42 |
|
$81.0200 / $95.4400 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR | 3 |
|
$192.5000 | Buy Now |
DISTI #
2963802
|
element14 Asia-Pacific | CIRCULAR CONN, CABLE MOUNT PLUG, 10-6 RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$132.1727 / $144.8255 | Buy Now |
DISTI #
2963802
|
Farnell | CIRCULAR CONN, CABLE MOUNT PLUG, 10-6 RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 4 |
|
$92.9626 | Buy Now |
|
Perfect Parts Corporation | 6 |
|
RFQ |
Part Details for 85108EC106S50
85108EC106S50 CAD Models
85108EC106S50 Part Data Attributes
|
85108EC106S50
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
85108EC106S50
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |