Part Details for 85108EC1098PZ50 by SOURIAU-SUNBANK
Overview of 85108EC1098PZ50 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85108EC1098PZ50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4516
|
Newark | 851 6C 6#20 Pin Plug |Souriau-Sunbank/eaton 85108EC1098PZ50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9600 / $92.1100 | Buy Now |
Part Details for 85108EC1098PZ50
85108EC1098PZ50 CAD Models
85108EC1098PZ50 Part Data Attributes:
|
85108EC1098PZ50
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
85108EC1098PZ50
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |