Part Details for 85132-0115 by Molex
Overview of 85132-0115 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85132-0115
85132-0115 CAD Models
85132-0115 Part Data Attributes:
|
85132-0115
Molex
Buy Now
Datasheet
|
Compare Parts:
85132-0115
Molex
Board Connector Adapter, 95 Contacts(Side1), 95 Contacts(Side2), Male-Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 95 | |
Number of Contacts:Side 2 | 95 | |
Number of Rows Loaded | 5 | |
Straight Connection | YES |