Part Details for 85150-2907 by Molex
Overview of 85150-2907 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Robotics and Drones
Price & Stock for 85150-2907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 35 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR | 4 |
|
Buy Now |
Part Details for 85150-2907
85150-2907 CAD Models
85150-2907 Part Data Attributes
|
85150-2907
Molex
Buy Now
Datasheet
|
Compare Parts:
85150-2907
Molex
Board Connector, 35 Contact(s), 5 Row(s), Female, Straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Total Number of Contacts | 35 |
Alternate Parts for 85150-2907
This table gives cross-reference parts and alternative options found for 85150-2907. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85150-2907, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTQ-107-01-SM-5 | Board Connector, 35 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 85150-2907 vs YTQ-107-01-SM-5 |
YTQ-107-03-H-5 | Board Connector, 35 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 85150-2907 vs YTQ-107-03-H-5 |
636207-6 | CONNECTOR, 35 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 85150-2907 vs 636207-6 |
1-188683-6 | 35 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 85150-2907 vs 1-188683-6 |
636207-6 | 35 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 85150-2907 vs 636207-6 |