Part Details for 85153051 by HUBER+SUHNER
Overview of 85153051 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85153051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Microwave Test Assemblies - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 70 GHz - 24in - time delay matched +/- 1ps. | 0 |
|
$1,328.3700 / $1,536.3700 | Buy Now |
DISTI #
PM570S11P185X24
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
$1,347.9000 | Buy Now |