Part Details for 852-002-113R001 by NorComp
Overview of 852-002-113R001 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 852-002-113R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3398
|
Newark | Sensor Connector, M5, Plug, 2Pos, Panel, Product Range:M Series, Sensor Connector Size:M5, Gender:Plug, No. Of Contacts:2Contacts, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Norcomp 852-002-113R001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$6.6000 / $11.0400 | Buy Now |
DISTI #
76Y0114
|
Newark | Sensor Connector, M5, Plug, 2Pos, Panel, Product Range:M Series, Sensor Connector Size:M5, Sensor Connector Gender:Male, No. Of Positions:2 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Norcomp 852-002-113R001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $7.2400 | Buy Now |
DISTI #
NOR1370-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Tray |
74 In Stock |
|
$4.7462 / $10.0100 | Buy Now |
DISTI #
636-852-002-113R001
|
Mouser Electronics | Circular Metric Connectors M5 2 Pos M Pan mnt thru hole RoHS: Compliant | 1 |
|
$4.7500 / $5.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$6.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2800 / $8.4700 | Buy Now |
Part Details for 852-002-113R001
852-002-113R001 CAD Models
852-002-113R001 Part Data Attributes
|
852-002-113R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
852-002-113R001
NorComp
CONN RCPT 2POS PNL MNT TH PIN M5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |