-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 2POS PNL MNT TH SKT M5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3399
|
Newark | Sensor Connector, M5, Rcpt, 2Pos, Panel, Product Range:M Series, Sensor Connector Size:M5, Gender:Receptacle, No. Of Contacts:2Contacts, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rohs Compliant: Yes |Norcomp 852-002-213R001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$6.6300 / $10.9600 | Buy Now |
DISTI #
76Y0115
|
Newark | Sensor Connector, M5, Rcpt, 2Pos, Panel, Product Range:M Series, Sensor Connector Size:M5, Sensor Connector Gender:Female, No. Of Positions:2 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Norcomp 852-002-213R001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $7.6800 | Buy Now |
DISTI #
NOR1371-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Tray |
27 In Stock |
|
$5.7424 / $9.6400 | Buy Now |
DISTI #
636-852-002-213R001
|
Mouser Electronics | Circular Metric Connectors M5 2 Pos F Pan mnt thru hole RoHS: Compliant | 29 |
|
$5.6800 / $9.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.5700 / $11.0400 | Buy Now | |
DISTI #
2830226
|
element14 Asia-Pacific | SENSOR CONNECTOR, M5, RCPT, 2POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$5.4748 / $9.2030 | Buy Now |
DISTI #
2830226
|
Farnell | SENSOR CONNECTOR, M5, RCPT, 2POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 5 Days Container: Each | 6 |
|
$6.1566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
852-002-213R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
852-002-213R001
NorComp
CONN RCPT 2POS PNL MNT TH SKT M5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp |