Part Details for 852-004-113R004 by NorComp
Overview of 852-004-113R004 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 852-004-113R004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOR1775-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Tray |
211 In Stock |
|
$5.9914 / $10.0600 | Buy Now |
DISTI #
636-852-004-113R004
|
Mouser Electronics | Circular Metric Connectors M5 4 P M VERT PNL MNT 10u RoHS: Compliant | 0 |
|
$5.9900 / $10.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.8000 | Buy Now |
|
Onlinecomponents.com | IP67 Male M5 Panel Mount 4 Position Straight Vertical Solder | 0 |
|
$7.8900 / $11.5000 | Buy Now |
Part Details for 852-004-113R004
852-004-113R004 CAD Models
852-004-113R004 Part Data Attributes:
|
852-004-113R004
NorComp
Buy Now
Datasheet
|
Compare Parts:
852-004-113R004
NorComp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Connector Type | CIRCULAR CONNECTOR |