Part Details for 852-10-002-10-003000 by Mill-Max Mfg Corp
Overview of 852-10-002-10-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Entertainment and Gaming
Price & Stock for 852-10-002-10-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10277-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
164 In Stock |
|
$1.6268 / $3.1300 | Buy Now |
DISTI #
575-8521000210003000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 45 |
|
$1.6100 / $3.0900 | Buy Now |
DISTI #
V99:2348_21631589
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS 1.27mm Solder ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1820 | Americas - 50 |
|
$0.2680 / $1.0598 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$9.0900 | Buy Now |
DISTI #
27130623
|
Verical | Conn Unshrouded Header HDR 2 POS 1.27mm Solder ST Thru-Hole Min Qty: 6 Package Multiple: 1 Date Code: 1820 | Americas - 50 |
|
$0.2680 | Buy Now |
DISTI #
000000000005706108
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$2.0500 / $15.0900 | Buy Now |
Part Details for 852-10-002-10-003000
852-10-002-10-003000 CAD Models
852-10-002-10-003000 Part Data Attributes:
|
852-10-002-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
852-10-002-10-003000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |