Part Details for 852-10-004-20-001101 by PRECI-DIP SSA
Overview of 852-10-004-20-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852-10-004-20-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-10-004-20-001101-ND
|
DigiKey | CONN HEADER R/A 4POS 1.27MM Min Qty: 2370 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6345 | Buy Now |
DISTI #
437-8521000420001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.7060 / $1.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4862 / $1.0598 | Buy Now |
DISTI #
852-10-004-20-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 4 POS 1.27mm Solder RA Thru-Hole Bulk (Alt: 852-10-004-20-001101) RoHS: Compliant Min Qty: 790 Package Multiple: 790 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 852-10-004-20-001101
852-10-004-20-001101 CAD Models
852-10-004-20-001101 Part Data Attributes
|
852-10-004-20-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
852-10-004-20-001101
PRECI-DIP SSA
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Body Breadth | 0.128 inch | |
Body Depth | 0.172 inch | |
Body Length | 0.116 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |