Part Details for 852-10-008-10-001101 by PRECI-DIP SSA
Overview of 852-10-008-10-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852-10-008-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-10-008-10-001101-ND
|
DigiKey | CONN HEADER VERT 8POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1210 In Stock |
|
$0.8566 / $1.7800 | Buy Now |
DISTI #
437-8521000810001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 796 |
|
$1.0500 / $2.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7460 / $1.6500 | Buy Now | |
DISTI #
852-10-008-10-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 8 POS 1.27mm Solder RA Thru-Hole Bulk (Alt: 852-10-008-10-001101) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 852-10-008-10-001101
852-10-008-10-001101 CAD Models
852-10-008-10-001101 Part Data Attributes:
|
852-10-008-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
852-10-008-10-001101
PRECI-DIP SSA
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.128 inch | |
Body Depth | 0.082 inch | |
Body Length | 0.216 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 852-10-008-10-001101
This table gives cross-reference parts and alternative options found for 852-10-008-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852-10-008-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2215-2X4TS | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Oupiin | 852-10-008-10-001101 vs 2215-2X4TS |
2020P08V0T0 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | Leoco USA Corp | 852-10-008-10-001101 vs 2020P08V0T0 |
2215-2X4GS | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Oupiin | 852-10-008-10-001101 vs 2215-2X4GS |
M80-5600846 | Board Connector, 8 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Harwin | 852-10-008-10-001101 vs M80-5600846 |