Part Details for 852-10-008-30-001101 by PRECI-DIP SSA
Overview of 852-10-008-30-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852-10-008-30-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-10-008-30-001101-ND
|
DigiKey | CONN HEADER SMD 8POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1103 In Stock |
|
$1.3058 / $2.0700 | Buy Now |
DISTI #
437-8521000830001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.3100 / $2.6500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.8830 / $1.9230 | Buy Now | |
DISTI #
852-10-008-30-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST SMD Bulk (Alt: 852-10-008-30-001101) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 852-10-008-30-001101
852-10-008-30-001101 CAD Models
852-10-008-30-001101 Part Data Attributes:
|
852-10-008-30-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
852-10-008-30-001101
PRECI-DIP SSA
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Body Breadth | 0.128 inch | |
Body Depth | 0.132 inch | |
Body Length | 0.216 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.0386 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 852-10-008-30-001101
This table gives cross-reference parts and alternative options found for 852-10-008-30-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852-10-008-30-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABB50DYRR | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 852-10-008-30-001101 vs ABB50DYRR |
JBB50DYRR | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 852-10-008-30-001101 vs JBB50DYRR |
40-2220-157 | HEADER CONNECTOR,HYBRID,PLUG,228+16 CONTACTS,SKT | TE Connectivity | 852-10-008-30-001101 vs 40-2220-157 |
M80-9430846 | Board Connector, 8 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2, Black Insulator, Receptacle | Harwin | 852-10-008-30-001101 vs M80-9430846 |
40-2221-157 | HEADER CONNECTOR,HYBRID,PLUG,228+16 CONTACTS,SKT | TE Connectivity | 852-10-008-30-001101 vs 40-2221-157 |
852-80-008-30-001101 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | PRECI-DIP SSA | 852-10-008-30-001101 vs 852-80-008-30-001101 |
40-2222-157 | HEADER CONNECTOR,HYBRID,PLUG,228+16 CONTACTS,SKT | TE Connectivity | 852-10-008-30-001101 vs 40-2222-157 |
RBB50DYRR | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 852-10-008-30-001101 vs RBB50DYRR |
M80-8110845 | Board Connector, 8 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle | Harwin | 852-10-008-30-001101 vs M80-8110845 |
GBB50DYRR | Card Edge Connector, 100 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 852-10-008-30-001101 vs GBB50DYRR |