Part Details for 852-10-010-20-001000 by Mill-Max Mfg Corp
Overview of 852-10-010-20-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852-10-010-20-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6964
|
Newark | Standard Pin Header/Tube |Mill-Max 852-10-010-20-001000 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $24.4700 | Buy Now |
DISTI #
852-10-010-20-001000-ND
|
DigiKey | CONN HEADER R/A 10POS 1.27MM Min Qty: 1 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.5962 / $20.8400 | Buy Now |
DISTI #
575-8521001020001000
|
Mouser Electronics | Headers & Wire Housings 2R, 10P PIN HDR RT ANGLE RoHS: Compliant | 7 |
|
$12.4000 / $18.5700 | Buy Now |
|
Future Electronics | 852 Series 10 Position Double Row 1.27 mm Pitch Right Angle Through Hole Header RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$13.5000 / $14.1700 | Buy Now |
|
Bisco Industries | 125 |
|
Buy Now | ||
DISTI #
MMX852-10-010-20-001000
|
Heilind Electronics | Americas - 73 in Stock131 On Order |
|
$5.5311 / $16.3767 | Buy Now | |
DISTI #
66762852
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole Min Qty: 3 Package Multiple: 1 | Americas - 125 |
|
$10.1990 / $33.1197 | Buy Now |
DISTI #
MMX852-10-010-20-001000
|
Interstate Connecting Components | 2443 On Order |
|
$5.5311 / $16.3767 | Buy Now | |
DISTI #
000000000002961640
|
Sager | Headers & Wire Housings 2R, 10P PIN HDR RT ANGLE Min Qty: 50 | 0 |
|
$3.9300 / $19.6500 | Buy Now |
Part Details for 852-10-010-20-001000
852-10-010-20-001000 CAD Models
852-10-010-20-001000 Part Data Attributes:
|
852-10-010-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
852-10-010-20-001000
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 852-10-010-20-001000
This table gives cross-reference parts and alternative options found for 852-10-010-20-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852-10-010-20-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69301-025 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 852-10-010-20-001000 vs 69301-025 |
89948-710 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 852-10-010-20-001000 vs 89948-710 |
71612-410 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 852-10-010-20-001000 vs 71612-410 |
BL1276210S | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 852-10-010-20-001000 vs BL1276210S |
FFSD-05-S-20.00-01-N | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 852-10-010-20-001000 vs FFSD-05-S-20.00-01-N |
PSSHSM-505-D-06-H-C-TB-0-LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 852-10-010-20-001000 vs PSSHSM-505-D-06-H-C-TB-0-LF |
66927-005 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 852-10-010-20-001000 vs 66927-005 |
FFSD-05-S-10.75-01-N | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 852-10-010-20-001000 vs FFSD-05-S-10.75-01-N |
ESQT-105-02-G-D-745 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 852-10-010-20-001000 vs ESQT-105-02-G-D-745 |
86130101130385000 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 852-10-010-20-001000 vs 86130101130385000 |