Part Details for 852-10-010-20-001101 by PRECI-DIP SSA
Overview of 852-10-010-20-001101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 852-10-010-20-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-10-010-20-001101-ND
|
DigiKey | CONN HEADER R/A 10POS 1.27MM Min Qty: 660 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7532 | Buy Now |
DISTI #
437-8521001020001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 166 |
|
$1.6800 / $3.1200 | Buy Now |
|
Onlinecomponents.com | Conn Header R/a 10POS 1.27MM RoHS: Compliant |
320 In Stock |
|
$1.0700 / $2.4600 | Buy Now |
DISTI #
852-10-010-20-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA SMD Card Box (Alt: 852-10-010-20-001101) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Header R/a 10POS 1.27MM RoHS: Compliant |
320 In Stock |
|
$1.0700 / $2.4600 | Buy Now |
Part Details for 852-10-010-20-001101
852-10-010-20-001101 CAD Models
852-10-010-20-001101 Part Data Attributes
|
852-10-010-20-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
852-10-010-20-001101
PRECI-DIP SSA
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Body Breadth | 0.128 inch | |
Body Depth | 0.172 inch | |
Body Length | 0.266 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |