Part Details for 852-10-026-10-001000 by Mill-Max Mfg Corp
Overview of 852-10-026-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852-10-026-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ6450
|
Newark | Standard Pin Header/Tube |Mill-Max 852-10-026-10-001000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $21.8800 | Buy Now |
DISTI #
852-10-026-10-001-ND
|
DigiKey | CONN HEADER VERT 26POS 1.27MM Min Qty: 1 Lead time: 2 Weeks Container: Tube |
60 In Stock |
|
$12.1544 / $18.6300 | Buy Now |
DISTI #
575-8521002610001000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 24 |
|
$12.0300 / $18.4400 | Buy Now |
|
Future Electronics | 26 POSITION 1.27MM PITCH DUAL ROW THROUGH HOLE SERIES 852 HEADER RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$12.9200 / $13.1000 | Buy Now |
DISTI #
000000000005706142
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$2.9900 / $17.2500 | Buy Now |
Part Details for 852-10-026-10-001000
852-10-026-10-001000 CAD Models
852-10-026-10-001000 Part Data Attributes:
|
852-10-026-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
852-10-026-10-001000
Mill-Max Mfg Corp
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |