Part Details for 852-10-026-10-002101 by PRECI-DIP SSA
Overview of 852-10-026-10-002101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852-10-026-10-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-10-026-10-002101-ND
|
DigiKey | CONN HEADER VERT 26POS 1.27MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5960 | Buy Now |
DISTI #
437-8521002610002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.1200 / $5.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.0000 / $5.8300 | Buy Now | |
|
Powell Electronics | PCB Connectors Min Qty: 200 | 92 |
|
$3.0100 / $4.8600 | Buy Now |
Part Details for 852-10-026-10-002101
852-10-026-10-002101 CAD Models
852-10-026-10-002101 Part Data Attributes
|
852-10-026-10-002101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
852-10-026-10-002101
PRECI-DIP SSA
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.174 inch | |
Body Depth | 0.083 inch | |
Body Length | 0.666 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 852-10-026-10-002101
This table gives cross-reference parts and alternative options found for 852-10-026-10-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852-10-026-10-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BHD-B1-26-SM-9.0-SG-BL | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 852-10-026-10-002101 vs BHD-B1-26-SM-9.0-SG-BL |
8-104477-1 | 26 SYS50 HDR DRRA SHRD W/.145, AUFL,SN | TE Connectivity | 852-10-026-10-002101 vs 8-104477-1 |
192-4-026-0-T-LS0 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 852-10-026-10-002101 vs 192-4-026-0-T-LS0 |
M80-5L12642M5 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2, Black Insulator, Receptacle | Harwin | 852-10-026-10-002101 vs M80-5L12642M5 |
2215-2X13CD | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 852-10-026-10-002101 vs 2215-2X13CD |
STL81-026SGU | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 852-10-026-10-002101 vs STL81-026SGU |
2BHR-40-VSG-SMT-PP-T/R | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 852-10-026-10-002101 vs 2BHR-40-VSG-SMT-PP-T/R |
6202-0054 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Electro-Term/Hollingsworth | 852-10-026-10-002101 vs 6202-0054 |
RMC20DRTI-S13 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 852-10-026-10-002101 vs RMC20DRTI-S13 |
GMC20DRYI-S13 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 852-10-026-10-002101 vs GMC20DRYI-S13 |