-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-10-032-30-001101-ND
|
DigiKey | CONN HEADER SMD 32POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1960 | Buy Now |
DISTI #
3937-852-10-032-30-001101-ND
|
DigiKey | CONN HEADER SMD 32POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7.2358 / $11.6700 | Buy Now |
DISTI #
437-8521003230001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$5.3200 / $8.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0900 / $7.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
852-10-032-30-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
852-10-032-30-001101
PRECI-DIP SSA
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.128 inch | |
Body Depth | 0.132 inch | |
Body Length | 0.816 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.0386 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 |
This table gives cross-reference parts and alternative options found for 852-10-032-30-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852-10-032-30-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL1-1140ATT-12L | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 852-10-032-30-001101 vs STL1-1140ATT-12L |
501876-3219 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | Molex | 852-10-032-30-001101 vs 501876-3219 |
501876-3210 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | Molex | 852-10-032-30-001101 vs 501876-3210 |
BKS-147-01-L-V-P | Board Connector, 47 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | 852-10-032-30-001101 vs BKS-147-01-L-V-P |
STL1-1140ALTT-12L | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 852-10-032-30-001101 vs STL1-1140ALTT-12L |
196-3-032-0-T-LS0 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 852-10-032-30-001101 vs 196-3-032-0-T-LS0 |
SWR120-NPEG-S12-HM-BG | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Sullins Connector Solutions | 852-10-032-30-001101 vs SWR120-NPEG-S12-HM-BG |
860-10-012-10-001101 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 852-10-032-30-001101 vs 860-10-012-10-001101 |
53398-1229 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking | Molex | 852-10-032-30-001101 vs 53398-1229 |
STL1-1143CSGTT-12L | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | MPE-Garry GmbH | 852-10-032-30-001101 vs STL1-1143CSGTT-12L |