Part Details for 852-10-042-20-001000 by Mill-Max Mfg Corp
Overview of 852-10-042-20-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852-10-042-20-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-10-042-20-001000-ND
|
DigiKey | CONN HEADER R/A 42POS 1.27MM Min Qty: 57 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.1465 | Buy Now |
DISTI #
575-8521004220001000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$17.3300 / $17.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 19 Container: Tube | 0Tube |
|
$15.2300 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
000000000005706168
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$6.6700 / $23.4100 | Buy Now |
Part Details for 852-10-042-20-001000
852-10-042-20-001000 CAD Models
852-10-042-20-001000 Part Data Attributes:
|
852-10-042-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
852-10-042-20-001000
Mill-Max Mfg Corp
Board Connector, 42 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 |