Part Details for 852-40-008-10-001000 by Mill-Max Mfg Corp
Overview of 852-40-008-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852-40-008-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0074
|
Newark | Standard Pin Header/Tube |Mill Max 852-40-008-10-001000 Min Qty: 94 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $17.2500 | Buy Now |
DISTI #
852-40-008-10-001000-ND
|
DigiKey | CONN HEADER VERT 8POS 1.27MM Min Qty: 94 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.8919 | Buy Now |
DISTI #
575-8524000810001000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$5.8000 / $7.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 94 Package Multiple: 94 Container: Tube | 0Tube |
|
$8.3500 | Buy Now |
DISTI #
000000000005706292
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.1400 / $13.8400 | Buy Now |
Part Details for 852-40-008-10-001000
852-40-008-10-001000 CAD Models
852-40-008-10-001000 Part Data Attributes
|
852-40-008-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
852-40-008-10-001000
Mill-Max Mfg Corp
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |