Part Details for 852-80-008-30-001191 by PRECI-DIP SSA
Overview of 852-80-008-30-001191 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852-80-008-30-001191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-852-80-008-30-001191-ND
|
DigiKey | CONN HEADER SMD 8POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.7842 / $4.0900 | Buy Now |
DISTI #
852-80-008-30-001191-ND
|
DigiKey | CONN HEADER SMD 8POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4349 | Buy Now |
DISTI #
437-8528000830001191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.7700 / $1.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $3.5000 | Buy Now |
DISTI #
852-80-008-30-001191
|
Avnet Abacus | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 852-80-008-30-001191) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 852-80-008-30-001191
852-80-008-30-001191 CAD Models
852-80-008-30-001191 Part Data Attributes
|
852-80-008-30-001191
PRECI-DIP SSA
Buy Now
|
Compare Parts:
852-80-008-30-001191
PRECI-DIP SSA
|
Samacsys Manufacturer | Preci-Dip |