-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-80-010-30-001101-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1230 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1206 | Buy Now |
DISTI #
437-8528001030001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.2700 / $2.5800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.8580 / $1.8700 | Buy Now | |
DISTI #
852-80-010-30-001101
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R (Alt: 852-80-010-30-001101) RoHS: Compliant Min Qty: 410 Package Multiple: 410 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
852-80-010-30-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
852-80-010-30-001101
PRECI-DIP SSA
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Description | CONN HEADER SMD 10POS 1.27MM | |
Samacsys Manufacturer | Preci-Dip | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Body Breadth | 0.128 inch | |
Body Depth | 0.132 inch | |
Body Length | 0.266 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.0386 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for 852-80-010-30-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852-80-010-30-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZB95DCRN | Card Edge Connector, 190 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Sullins Connector Solutions | 852-80-010-30-001101 vs FZB95DCRN |
920F-212-301 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | 852-80-010-30-001101 vs 920F-212-301 |
127157MA010G103ZT | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Suyin Group | 852-80-010-30-001101 vs 127157MA010G103ZT |
0155D-24-02-1 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 852-80-010-30-001101 vs 0155D-24-02-1 |
9008-212-502 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Methode Electronics Inc | 852-80-010-30-001101 vs 9008-212-502 |
0172D-24-S1-01-1 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 852-80-010-30-001101 vs 0172D-24-S1-01-1 |
CRS-02-24-GD-SMPPL | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 852-80-010-30-001101 vs CRS-02-24-GD-SMPPL |
B065-0245-136-Z | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | SMP Technology Inc | 852-80-010-30-001101 vs B065-0245-136-Z |
BL2-0810SGG-24U | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 852-80-010-30-001101 vs BL2-0810SGG-24U |
9R9855-01-12-30 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | 3M Interconnect | 852-80-010-30-001101 vs 9R9855-01-12-30 |