Part Details for 852-80-038-30-001101 by PRECI-DIP SSA
Overview of 852-80-038-30-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852-80-038-30-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-80-038-30-001101-ND
|
DigiKey | CONN HEADER SMD 38POS 1.27MM Min Qty: 110 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6323 | Buy Now |
DISTI #
437-8528003830001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.9100 / $8.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $6.9900 | Buy Now |
Part Details for 852-80-038-30-001101
852-80-038-30-001101 CAD Models
852-80-038-30-001101 Part Data Attributes
|
852-80-038-30-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
852-80-038-30-001101
PRECI-DIP SSA
Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.128 inch | |
Body Depth | 0.132 inch | |
Body Length | 0.966 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.0386 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 |
Alternate Parts for 852-80-038-30-001101
This table gives cross-reference parts and alternative options found for 852-80-038-30-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852-80-038-30-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
196-3-038-0-T-LS0 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 852-80-038-30-001101 vs 196-3-038-0-T-LS0 |
2325S96UA00 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Gray Insulator, Plug | Leoco USA Corp | 852-80-038-30-001101 vs 2325S96UA00 |
44-2000-017 | EDGE CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,0.156 PITCH,WRAP POST TERMINAL | TE Connectivity | 852-80-038-30-001101 vs 44-2000-017 |
2325S96TAC0 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Gray Insulator, Plug | Leoco USA Corp | 852-80-038-30-001101 vs 2325S96TAC0 |
2325S96TAE0 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Gray Insulator, Plug | Leoco USA Corp | 852-80-038-30-001101 vs 2325S96TAE0 |
2325S96ZBC0 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking Mech, Gray Insulator, Plug | Leoco USA Corp | 852-80-038-30-001101 vs 2325S96ZBC0 |
STL22-038STU | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 852-80-038-30-001101 vs STL22-038STU |
802-80-038-30-480101 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 852-80-038-30-001101 vs 802-80-038-30-480101 |
DIN-096RSC-RR1-FJ | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 852-80-038-30-001101 vs DIN-096RSC-RR1-FJ |
2325S96ZB00 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking Mech, Gray Insulator, Plug | Leoco USA Corp | 852-80-038-30-001101 vs 2325S96ZB00 |