852-80-058-20-002101
Description: Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator

Overview of 852-80-058-20-002101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
G880021011THR Amphenol Communications Solutions Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY4T,Color-Black,T&R
G88002101THR Amphenol Communications Solutions Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free
G46A20021013WEU Amphenol Communications Solutions DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package

Price & Stock for 852-80-058-20-002101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 852-80-058-20-002101-ND
DigiKey CONN HEADER R/A 58POS 1.27MM Min Qty: 240 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 240 $7.6611
$7.6611 Buy Now
DISTI # 3937-852-80-058-20-002101-ND
DigiKey CONN HEADER R/A 58POS 1.27MM Min Qty: 240 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 437-8528005820002101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $13.1100
  • 10 $11.6200
  • 25 $11.1700
  • 120 $10.1300
  • 240 $9.2400
  • 480 $8.6400
$8.6400 / $13.1100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $10.3900
  • 25 $9.3900
  • 80 $8.9600
  • 160 $8.5600
  • 320 $6.3800
  • 560 $6.2100
  • 1,040 $5.4200
$5.4200 / $10.3900 Buy Now

CAD Models for 852-80-058-20-002101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 852-80-058-20-002101 by PRECI-DIP SSA

852-80-058-20-002101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Preci-Dip
Body Breadth
0.174 inch
Body Depth
0.222 inch
Body Length
1.466 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
58
Want to compare parts?
  1. 852-80-058-20-002101
    PRECI-DIP SSA
    Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
    VS

Alternate Parts for 852-80-058-20-002101

This table gives cross-reference parts and alternative options found for 852-80-058-20-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852-80-058-20-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2215-2X29TD Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle Oupiin 852-80-058-20-002101 vs 2215-2X29TD
456-V3-258-00-014101 Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle PRECI-DIP SSA 852-80-058-20-002101 vs 456-V3-258-00-014101
PHA001-STE3702G15T Board Connector, 74 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle MMT Corp 852-80-058-20-002101 vs PHA001-STE3702G15T
852-10-058-10-002101 Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator PRECI-DIP SSA 852-80-058-20-002101 vs 852-10-058-10-002101
BHD-B1-58-SM-9.0-TN-BL Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle Central Components Manufacturing 852-80-058-20-002101 vs BHD-B1-58-SM-9.0-TN-BL
PHA002-STE3702G15T Board Connector, 74 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle MMT Corp 852-80-058-20-002101 vs PHA002-STE3702G15T
852-80-058-10-002101 Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle PRECI-DIP SSA 852-80-058-20-002101 vs 852-80-058-10-002101
STLSMD20-58-STU Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH 852-80-058-20-002101 vs STLSMD20-58-STU
832-80-058-10-001101 Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle PRECI-DIP SSA 852-80-058-20-002101 vs 832-80-058-10-001101
838-22-058-10-001101 Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Mill-Max Mfg Corp 852-80-058-20-002101 vs 838-22-058-10-001101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 852-80-058-20-002101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 852-80-058-20-002101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 852-80-058-20-002101 would you like to use for your alert(s)?
  • Please alert me when 852-80-058-20-002101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 852-80-058-20-002101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 852-80-058-20-002101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 852-80-058-20-002101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 852-80-058-20-002101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 852-80-058-20-002101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: