-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JR POWER TIMER 2P ASSY(BLUE)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7307
|
Newark | Jr Power Timer 2P Assy(Blue) |Amp Te Connectivity 85202-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1533 |
|
$0.9790 / $1.5400 | Buy Now |
DISTI #
2266-85202-2-ND
|
DigiKey | JR POWER TIMER 2P ASSY(BLUE) Min Qty: 82 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
1533 In Stock |
|
$0.7800 / $0.8600 | Buy Now |
|
Onlinecomponents.com | JR POWER TIMER 2P ASSY(BLUE) |
1533 Partner Stock |
|
$0.7640 / $0.9750 | Buy Now |
DISTI #
TE Connectivity 85202-2
|
PEI Genesis | Combination Line Connector | 1630 |
|
Buy Now | |
DISTI #
4325677
|
Farnell | AUTOMOTIVE CONNECTOR HOUSINGS RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 1250 |
|
$2.0730 | Buy Now |
|
Master Electronics | JR POWER TIMER 2P ASSY(BLUE) |
1533 Partner Stock |
|
$0.7640 / $0.9750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85202-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85202-2
TE Connectivity
JR POWER TIMER 2P ASSY(BLUE)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.944 inch | |
Body Depth | 1.41 inch | |
Body Length | 0.984 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5 mm |