-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JR POWER TIMER 2P ASSY(D-GRAY)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68685-202LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 2 positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-85202-5-ND
|
DigiKey | JR POWER TIMER 2P ASSY(D-GRAY) Min Qty: 1800 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4822 | Buy Now |
DISTI #
85202-5
|
Avnet Americas | JR POWER TIMER 2P ASSY(D-GRAY) - Bag (Alt: 85202-5) Min Qty: 1800 Package Multiple: 100 Container: Bag | 0 |
|
$0.4737 / $0.5348 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1800 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4610 | Buy Now |
DISTI #
AMP85202-5
|
Heilind Electronics | JR POWER TIMER 2P ASSY(D-GRAY) | Americas - 0 in Stock |
|
$0.5617 / $0.5787 | Buy Now |
|
Onlinecomponents.com | JR POWER TIMER 2P ASSY(D-GRAY) RoHS: Compliant | 0 |
|
$0.5240 / $0.7640 | Buy Now |
DISTI #
AMP85202-5
|
Interstate Connecting Components | JR POWER TIMER 2P ASSY(D-GRAY) | 0 |
|
$0.5617 / $0.5787 | Buy Now |
|
Master Electronics | JR POWER TIMER 2P ASSY(D-GRAY) RoHS: Compliant | 0 |
|
$0.5240 / $0.7640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85202-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85202-5
TE Connectivity
JR POWER TIMER 2P ASSY(D-GRAY)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.944 inch | |
Body Depth | 1.41 inch | |
Body Length | 0.984 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5 mm |