Part Details for 8524-VIO-100 by Belden Inc
Overview of 8524-VIO-100 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8524-VIO-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 22AWG 30.48m 1.6mm Tinned Copper Violet RoHS: Compliant |
1 In Stock |
|
$82.8200 / $102.4800 | Buy Now |
DISTI #
65017315
|
Verical | Hook-up Wire 22AWG 30.48m 1.6mm Tinned Copper Violet RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$111.6180 / $133.2240 | Buy Now |
|
Master Electronics | Hook-up Wire 22AWG 30.48m 1.6mm Tinned Copper Violet RoHS: Compliant |
1 In Stock |
|
$82.8200 / $102.4800 | Buy Now |