There are no models available for this part yet.
Overview of 853-13-018-10-003000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 853-13-018-10-003000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED10353-ND
|
DigiKey | CONN RCPT 18POS 0.05 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
93 In Stock |
|
$4.2583 / $9.0100 | Buy Now | |
DISTI #
575-8531301810003000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$13.3200 / $14.9100 | Order Now | |
DISTI #
71393488
|
RS | STANDARD SOCKET HEADER, 18 Pins, Gold over Nickel | Mill-Max 853-13-018-10-003000 RoHS: Not Compliant Min Qty: 88 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9200 / $22.7500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 88 Package Multiple: 44 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.9700 | Buy Now | ||
DISTI #
000000000005706621
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$6.4400 / $24.8500 | Buy Now | |
DISTI #
C1S511600375891
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 88 |
|
$7.5500 | Buy Now |
CAD Models for 853-13-018-10-003000 by Mill-Max Mfg Corp
Part Data Attributes for 853-13-018-10-003000 by Mill-Max Mfg Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Mill-Max
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|