Part Details for 853-43-050-10-001000 by Mill-Max Mfg Corp
Overview of 853-43-050-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 853-43-050-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4148
|
Newark | Standard Socket Header/Tube |Mill Max 853-43-050-10-001000 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8700 / $30.9200 | Buy Now |
DISTI #
853-43-050-10-001000-ND
|
DigiKey | CONN RCPT 50POS 0.05 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
62 In Stock |
|
$16.6811 / $23.2000 | Buy Now |
DISTI #
575-85343050
|
Mouser Electronics | IC & Component Sockets 50 POS SCKT DBLE ROW RoHS: Compliant | 2 |
|
$15.1700 / $20.7000 | Buy Now |
DISTI #
71393371
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 50 Pins, Tin (matte) over Nickel | Mill-Max 853-43-050-10-001000 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4700 / $21.8400 | RFQ |
|
Future Electronics | 50 Position Dual Row Through-Hole Socket RoHS: Compliant pbFree: No Min Qty: 64 Package Multiple: 16 Container: Tube | 0Tube |
|
$17.0600 / $17.4500 | Buy Now |
DISTI #
000000000001645818
|
Sager | IC & Component Sockets 50 POS SCKT DBLE ROW Min Qty: 50 | 0 |
|
$6.4600 / $23.0300 | Buy Now |
Part Details for 853-43-050-10-001000
853-43-050-10-001000 CAD Models
853-43-050-10-001000 Part Data Attributes
|
853-43-050-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
853-43-050-10-001000
Mill-Max Mfg Corp
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |