Part Details for 853-43-100-10-001000 by Mill-Max Mfg Corp
Overview of 853-43-100-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 853-43-100-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4149
|
Newark | Standard Socket Header/Tube |Mill-Max 853-43-100-10-001000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5100 / $41.4100 | Buy Now |
DISTI #
ED90267-ND
|
DigiKey | CONN RCPT 100POS 0.05 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
99 In Stock |
|
$9.9834 / $16.5100 | Buy Now |
DISTI #
575-8534310010
|
Mouser Electronics | IC & Component Sockets .05" 100 POS RoHS: Compliant | 199 |
|
$10.8800 / $16.5100 | Buy Now |
DISTI #
V99:2348_06509298
|
Arrow Electronics | Conn Socket Strip SKT 100 POS 1.27mm Solder ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1602 | Americas - 2 |
|
$4.1180 | Buy Now |
DISTI #
70968019
|
RS | IC & Component Sockets .05" 100 POS | Mill-Max 853-43-100-10-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3900 / $29.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Container: Tube | 0Tube |
|
$20.0400 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
25938859
|
Verical | Conn Socket Strip SKT 100 POS 1.27mm Solder ST Thru-Hole Min Qty: 2 Package Multiple: 1 Date Code: 1602 | Americas - 2 |
|
$4.1180 | Buy Now |
|
Quest Components | 4 |
|
$16.4486 / $18.5047 | Buy Now | |
DISTI #
000000000001645819
|
Sager | IC & Component Sockets .05 100 POS Min Qty: 50 | 0 |
|
$10.7200 / $29.2200 | Buy Now |
Part Details for 853-43-100-10-001000
853-43-100-10-001000 CAD Models
853-43-100-10-001000 Part Data Attributes:
|
853-43-100-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
853-43-100-10-001000
Mill-Max Mfg Corp
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |